+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H278CSRD

LED; in housing; 3mm; No.of diodes: 2; red; 30mA; Lens: diffused; 45°

Manufacturer: BIVAR

Manufacturer part number:
H278CSRD
TME Symbol:
H278CSRD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
45°
Wavelength
645nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H278CSRD
0 in TME stock
Net price for quantities from 1 pcs - 1.00 GBPGross price for quantities from 1 pcs - 1.20 GBP
Net price for quantities from 10 pcs - 0.84 GBPGross price for quantities from 10 pcs - 1.00 GBP
Net price for quantities from 100 pcs - 0.67 GBPGross price for quantities from 100 pcs - 0.80 GBP
Net price for quantities from 250 pcs - 0.60 GBPGross price for quantities from 250 pcs - 0.72 GBP
Net price for quantities from 500 pcs - 0.57 GBPGross price for quantities from 500 pcs - 0.68 GBP
Net price for quantities from 1000 pcs - 0.52 GBPGross price for quantities from 1000 pcs - 0.62 GBP
Net price for quantities from 2000 pcs - 0.47 GBPGross price for quantities from 2000 pcs - 0.56 GBP
Net price for quantities from 4000 pcs - 0.44 GBPGross price for quantities from 4000 pcs - 0.52 GBP
No. of pieces (Multiplicity: 1)