+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H280CBC

LED; in housing; red,green; No.of diodes: 2; 3mm; 20mA; 40°; 35mcd


Manufacturer: BIVAR

Manufacturer part number:
H280CBC
TME Symbol:
H280CBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
green, red
Number of diodes
2
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Viewing angle
40°
Luminosity
35mcd
Wavelength
568nm, 635nm
Operating voltage
2...2.6V DC
Gross weight0.765 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H280CBC
87 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.79 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.63 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 1.18 EUR
Net price for quantities from 500 pcs - 0.83 EURGross price for quantities from 500 pcs - 1.00 EUR
Net price for quantities from 1000 pcs - 0.80 EURGross price for quantities from 1000 pcs - 0.96 EUR