+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H301CGRD-160

LED; in housing; 3mm; No.of diodes: 2; red,green; 20mA; 40°


Manufacturer: BIVAR

Manufacturer part number:
H301CGRD-160
TME Symbol:
H301CGRD-160

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green, red
LED current
20mA
LED lens
diffused
Viewing angle
40°
Wavelength
568nm, 700nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H301CGRD-160
0 in TME stock
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 250 pcs - 0.64 EURGross price for quantities from 250 pcs - 0.77 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.73 EUR
Net price for quantities from 1000 pcs - 0.56 EURGross price for quantities from 1000 pcs - 0.67 EUR
Net price for quantities from 2000 pcs - 0.50 EURGross price for quantities from 2000 pcs - 0.60 EUR
Net price for quantities from 4000 pcs - 0.47 EURGross price for quantities from 4000 pcs - 0.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.