+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H30D-4GD

LED; in housing; 3mm; No.of diodes: 4; green; 20mA; 80°; 20÷30mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
H30D-4GD
TME Symbol:
H30D-4GD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
80°
Luminosity
20...30mcd
Wavelength
570nm
Operating voltage
1.6...2.6V DC
Gross weight1.337 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUCKYLIGHT,
*
H30D-4GD
591 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 324 pcsCardboard = 2 592 pcs