+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3161-05

Connector: pin strips; socket; female; PIN: 1; Press-Fit; straight


Manufacturer: HARWIN

Manufacturer part number:
H3161-05
TME Symbol:
H3161-05

Specification

Manufacturer
HARWIN
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
1
Electrical mounting
Press-Fit
Spatial orientation
straight
Connector pinout layout
1x1
Contact plating
gold-plated
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers HARWIN,
*
H3161-05
0 in TME stock
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 3000 pcs - 0.35 EURGross price for quantities from 3000 pcs - 0.41 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs