+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H320CGD-LP

LED; in housing; 3mm; No.of diodes: 3; green; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H320CGD-LP
TME Symbol:
H320CGD-LP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
30mcd
Wavelength
565nm
Operating voltage
2.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H320CGD-LP
0 in TME stock
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 10 pcs - 1.25 EURGross price for quantities from 10 pcs - 1.50 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.20 EUR
Net price for quantities from 250 pcs - 0.91 EURGross price for quantities from 250 pcs - 1.08 EUR
Net price for quantities from 500 pcs - 0.85 EURGross price for quantities from 500 pcs - 1.02 EUR
Net price for quantities from 1000 pcs - 0.78 EURGross price for quantities from 1000 pcs - 0.93 EUR
Net price for quantities from 2000 pcs - 0.70 EURGross price for quantities from 2000 pcs - 0.84 EUR
Net price for quantities from 4000 pcs - 0.66 EURGross price for quantities from 4000 pcs - 0.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.