+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H320CYD-LP

LED; in housing; 3mm; No.of diodes: 3; yellow; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H320CYD-LP
TME Symbol:
H320CYD-LP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
20mcd
Wavelength
585nm
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H320CYD-LP
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 1.17 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 1.11 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 2000 pcs - 0.77 USDGross price for quantities from 2000 pcs - 0.92 USD
Net price for quantities from 4000 pcs - 0.70 USDGross price for quantities from 4000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)