+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H380CGD

LED; in housing; 1.8mm; No.of diodes: 3; green; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H380CGD
TME Symbol:
H380CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
3
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
50°
Luminosity
20mcd
Wavelength
568nm
Operating voltage
2.1...2.8V DC
Gross weight0.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CGD
22 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.48 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.37 USD
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.32 USD
Net price for quantities from 2000 pcs - 1.02 USDGross price for quantities from 2000 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.