+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H380CHHAD

LED; in housing; 3mm; No.of diodes: 3; amber,red; 20mA; 50°


Manufacturer: BIVAR

Manufacturer part number:
H380CHHAD
TME Symbol:
H380CHHAD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
amber, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
50°
Wavelength
605nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CHHAD
0 in TME stock
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 10 pcs - 1.56 EURGross price for quantities from 10 pcs - 1.87 EUR
Net price for quantities from 100 pcs - 1.24 EURGross price for quantities from 100 pcs - 1.49 EUR
Net price for quantities from 250 pcs - 1.12 EURGross price for quantities from 250 pcs - 1.35 EUR
Net price for quantities from 500 pcs - 1.06 EURGross price for quantities from 500 pcs - 1.27 EUR
Net price for quantities from 1000 pcs - 0.97 EURGross price for quantities from 1000 pcs - 1.16 EUR
Net price for quantities from 2000 pcs - 0.87 EURGross price for quantities from 2000 pcs - 1.04 EUR
Net price for quantities from 4000 pcs - 0.81 EURGross price for quantities from 4000 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.