+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H380CHHYD

LED; in housing; 3mm; No.of diodes: 3; red,yellow; 20mA; 50°


Manufacturer: BIVAR

Manufacturer part number:
H380CHHYD
TME Symbol:
H380CHHYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
red, yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
50°
Wavelength
590nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CHHYD
0 in TME stock
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.48 EUR
Net price for quantities from 250 pcs - 1.11 EURGross price for quantities from 250 pcs - 1.33 EUR
Net price for quantities from 500 pcs - 1.05 EURGross price for quantities from 500 pcs - 1.26 EUR
Net price for quantities from 1000 pcs - 0.96 EURGross price for quantities from 1000 pcs - 1.15 EUR
Net price for quantities from 2000 pcs - 0.86 EURGross price for quantities from 2000 pcs - 1.03 EUR
Net price for quantities from 4000 pcs - 0.80 EURGross price for quantities from 4000 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.