+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H380CHYGD

LED; in housing; 1.8mm; No.of diodes: 3; red,green,yellow; 50°


Manufacturer: BIVAR

Manufacturer part number:
H380CHYGD
TME Symbol:
H380CHYGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
3
LED colour
green, red, yellow
Mounting
THT
LED lens
diffused
Viewing angle
50°
Wavelength
568nm, 590nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CHYGD
0 in TME stock
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 1.44 EURGross price for quantities from 10 pcs - 1.73 EUR
Net price for quantities from 100 pcs - 1.16 EURGross price for quantities from 100 pcs - 1.39 EUR
Net price for quantities from 250 pcs - 1.03 EURGross price for quantities from 250 pcs - 1.24 EUR
Net price for quantities from 500 pcs - 0.99 EURGross price for quantities from 500 pcs - 1.18 EUR
Net price for quantities from 1000 pcs - 0.90 EURGross price for quantities from 1000 pcs - 1.07 EUR
Net price for quantities from 2000 pcs - 0.81 EURGross price for quantities from 2000 pcs - 0.98 EUR
Net price for quantities from 4000 pcs - 0.75 EURGross price for quantities from 4000 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.