+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H380CYD

LED; in housing; 1.8mm; No.of diodes: 3; yellow; 20mA; 50°; 10mcd

Manufacturer: BIVAR

Manufacturer part number:
H380CYD
TME Symbol:
H380CYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
3
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
50°
Luminosity
10mcd
Wavelength
590nm
Operating voltage
2...2.8V DC
Gross weight0.785 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CYD
100 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.58 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.57 USD
Net price for quantities from 2000 pcs - 1.25 USDGross price for quantities from 2000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)