+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H400CHDL

LED; in housing; 3mm; No.of diodes: 4; red; 2mA; Lens: diffused; 40°

Manufacturer: BIVAR

Manufacturer part number:
H400CHDL
TME Symbol:
H400CHDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
red
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
40°
Wavelength
625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H400CHDL
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 250 pcs - 1.44 USDGross price for quantities from 250 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.64 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.49 USD
Net price for quantities from 2000 pcs - 1.13 USDGross price for quantities from 2000 pcs - 1.35 USD
Net price for quantities from 4000 pcs - 1.04 USDGross price for quantities from 4000 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.