+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H401CBC

LED; in housing; red,green; No.of diodes: 4; 3mm; 30mA; 45°


Manufacturer: BIVAR

Manufacturer part number:
H401CBC
TME Symbol:
H401CBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
green, red
Number of diodes
4
LED diameter
3mm
Mounting
THT
LED current
30mA
LED lens
diffused, white
Viewing angle
45°
Wavelength
568nm, 635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H401CBC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.36 EURGross price for quantities from 1 pcs - 4.03 EUR
Net price for quantities from 10 pcs - 2.79 EURGross price for quantities from 10 pcs - 3.35 EUR
Net price for quantities from 100 pcs - 2.24 EURGross price for quantities from 100 pcs - 2.68 EUR
Net price for quantities from 250 pcs - 2.02 EURGross price for quantities from 250 pcs - 2.42 EUR
Net price for quantities from 500 pcs - 1.90 EURGross price for quantities from 500 pcs - 2.28 EUR
Net price for quantities from 1000 pcs - 1.74 EURGross price for quantities from 1000 pcs - 2.08 EUR
Net price for quantities from 2000 pcs - 1.57 EURGross price for quantities from 2000 pcs - 1.89 EUR
Net price for quantities from 4000 pcs - 1.45 EURGross price for quantities from 4000 pcs - 1.74 EUR