+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H401CBWD

LED; in housing; 3mm; No.of diodes: 4; blue; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H401CBWD
TME Symbol:
H401CBWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
blue
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
10mcd
Wavelength
430nm
Operating voltage
4V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H401CBWD
0 in TME stock
Net price for quantities from 1 pcs - 12.46 USDGross price for quantities from 1 pcs - 14.95 USD
Net price for quantities from 10 pcs - 10.37 USDGross price for quantities from 10 pcs - 12.44 USD
Net price for quantities from 100 pcs - 8.31 USDGross price for quantities from 100 pcs - 9.97 USD
Net price for quantities from 250 pcs - 7.48 USDGross price for quantities from 250 pcs - 8.97 USD
Net price for quantities from 500 pcs - 7.05 USDGross price for quantities from 500 pcs - 8.47 USD
Net price for quantities from 1000 pcs - 6.44 USDGross price for quantities from 1000 pcs - 7.73 USD
Net price for quantities from 2000 pcs - 5.81 USDGross price for quantities from 2000 pcs - 6.98 USD
Net price for quantities from 4000 pcs - 5.41 USDGross price for quantities from 4000 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)