+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H401CBWHYGD

LED; in housing; 3mm; No.of diodes: 4; red,blue,green,yellow; 20mA

Manufacturer: BIVAR

Manufacturer part number:
H401CBWHYGD
TME Symbol:
H401CBWHYGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
blue, green, red, yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Wavelength
430nm, 568nm, 590nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H401CBWHYGD
0 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 100 pcs - 3.44 USDGross price for quantities from 100 pcs - 4.12 USD
Net price for quantities from 250 pcs - 3.08 USDGross price for quantities from 250 pcs - 3.70 USD
Net price for quantities from 500 pcs - 2.92 USDGross price for quantities from 500 pcs - 3.50 USD
Net price for quantities from 1000 pcs - 2.66 USDGross price for quantities from 1000 pcs - 3.20 USD
Net price for quantities from 2000 pcs - 2.40 USDGross price for quantities from 2000 pcs - 2.88 USD
Net price for quantities from 4000 pcs - 2.24 USDGross price for quantities from 4000 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)