+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H401CGGGRD

LED; in housing; 3mm; No.of diodes: 4; red,green; 20mA; 40°

Manufacturer: BIVAR

Manufacturer part number:
H401CGGGRD
TME Symbol:
H401CGGGRD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Wavelength
568nm, 700nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H401CGGGRD
0 in TME stock
Net price for quantities from 1 pcs - 1.69 GBPGross price for quantities from 1 pcs - 2.02 GBP
Net price for quantities from 10 pcs - 1.40 GBPGross price for quantities from 10 pcs - 1.68 GBP
Net price for quantities from 100 pcs - 1.13 GBPGross price for quantities from 100 pcs - 1.35 GBP
Net price for quantities from 250 pcs - 1.01 GBPGross price for quantities from 250 pcs - 1.22 GBP
Net price for quantities from 500 pcs - 0.96 GBPGross price for quantities from 500 pcs - 1.15 GBP
Net price for quantities from 1000 pcs - 0.88 GBPGross price for quantities from 1000 pcs - 1.05 GBP
Net price for quantities from 2000 pcs - 0.79 GBPGross price for quantities from 2000 pcs - 0.94 GBP
Net price for quantities from 4000 pcs - 0.74 GBPGross price for quantities from 4000 pcs - 0.88 GBP
No. of pieces (Multiplicity: 1)