+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H401CGRGGD

LED; in housing; 3mm; No.of diodes: 4; red,green; 20mA; 40°

Manufacturer: BIVAR

Manufacturer part number:
H401CGRGGD
TME Symbol:
H401CGRGGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Wavelength
568nm, 700nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H401CGRGGD
0 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.43 USD
Net price for quantities from 2000 pcs - 1.07 USDGross price for quantities from 2000 pcs - 1.29 USD
Net price for quantities from 4000 pcs - 1.00 USDGross price for quantities from 4000 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)