+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H401CUGC

LED; in housing; 3mm; No.of diodes: 4; green; 150mA; 30°; 200mcd

Manufacturer: BIVAR

Manufacturer part number:
H401CUGC
TME Symbol:
H401CUGC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green
Mounting
THT
LED current
150mA
LED lens
transparent
Viewing angle
30°
Luminosity
200mcd
Wavelength
570nm
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H401CUGC
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 250 pcs - 1.77 USDGross price for quantities from 250 pcs - 2.13 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 2.00 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.83 USD
Net price for quantities from 2000 pcs - 1.38 USDGross price for quantities from 2000 pcs - 1.66 USD
Net price for quantities from 4000 pcs - 1.29 USDGross price for quantities from 4000 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)