+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H401CYDL

LED; in housing; 3mm; No.of diodes: 4; yellow; 2mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H401CYDL
TME Symbol:
H401CYDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
yellow
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
40°
Luminosity
2mcd
Wavelength
590nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H401CYDL
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.64 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.55 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.41 USD
Net price for quantities from 2000 pcs - 1.06 USDGross price for quantities from 2000 pcs - 1.28 USD
Net price for quantities from 4000 pcs - 0.99 USDGross price for quantities from 4000 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.