+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H401CYRYRDL

LED; in housing; 3mm; No.of diodes: 4; red,yellow; 2mA; 40°


Manufacturer: BIVAR

Manufacturer part number:
H401CYRYRDL
TME Symbol:
H401CYRYRDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
red, yellow
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
40°
Wavelength
590nm, 700nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H401CYRYRDL
0 in TME stock
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 10 pcs - 1.65 EURGross price for quantities from 10 pcs - 1.98 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.59 EUR
Net price for quantities from 250 pcs - 1.19 EURGross price for quantities from 250 pcs - 1.43 EUR
Net price for quantities from 500 pcs - 1.13 EURGross price for quantities from 500 pcs - 1.35 EUR
Net price for quantities from 1000 pcs - 1.02 EURGross price for quantities from 1000 pcs - 1.23 EUR
Net price for quantities from 2000 pcs - 0.93 EURGross price for quantities from 2000 pcs - 1.12 EUR
Net price for quantities from 4000 pcs - 0.86 EURGross price for quantities from 4000 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.