+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H420CGD

LED; in housing; 3mm; No.of diodes: 4; green; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H420CGD
TME Symbol:
H420CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
100°
Wavelength
568nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H420CGD
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 250 pcs - 1.42 USDGross price for quantities from 250 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.60 USD
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.46 USD
Net price for quantities from 2000 pcs - 1.09 USDGross price for quantities from 2000 pcs - 1.31 USD
Net price for quantities from 4000 pcs - 1.02 USDGross price for quantities from 4000 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.