+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H455CBC

LED; in housing; red,green; No.of diodes: 4; 3mm; 20mA; 45°; 6mcd


Manufacturer: BIVAR

Manufacturer part number:
H455CBC
TME Symbol:
H455CBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
green, red
Number of diodes
4
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
45°
Luminosity
6mcd
Wavelength
568nm, 625nm
Operating voltage
2...2.8/2.1...2.8V DC
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H455CBC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 10 pcs - 1.61 EURGross price for quantities from 10 pcs - 1.94 EUR
Net price for quantities from 100 pcs - 1.42 EURGross price for quantities from 100 pcs - 1.71 EUR