+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H455CGD

LED; in housing; 3mm; No.of diodes: 4; green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H455CGD
TME Symbol:
H455CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
565nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H455CGD
0 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 250 pcs - 1.33 USDGross price for quantities from 250 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.37 USD
Net price for quantities from 2000 pcs - 1.03 USDGross price for quantities from 2000 pcs - 1.24 USD
Net price for quantities from 4000 pcs - 0.96 USDGross price for quantities from 4000 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)