+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H455CGDL

LED; in housing; 3mm; No.of diodes: 4; green; 2mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H455CGDL
TME Symbol:
H455CGDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
45°
Luminosity
6mcd
Wavelength
565nm
Operating voltage
1.9V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H455CGDL
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 250 pcs - 1.23 USDGross price for quantities from 250 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.38 USD
Net price for quantities from 1000 pcs - 1.05 USDGross price for quantities from 1000 pcs - 1.27 USD
Net price for quantities from 2000 pcs - 0.96 USDGross price for quantities from 2000 pcs - 1.15 USD
Net price for quantities from 4000 pcs - 0.88 USDGross price for quantities from 4000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.