+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H455CHD

LED; in housing; 3mm; No.of diodes: 4; red; 20mA; Lens: diffused; 45°


Manufacturer: BIVAR

Manufacturer part number:
H455CHD
TME Symbol:
H455CHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H455CHD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 2.38 EUR
Net price for quantities from 10 pcs - 1.66 EURGross price for quantities from 10 pcs - 1.99 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.59 EUR
Net price for quantities from 250 pcs - 1.19 EURGross price for quantities from 250 pcs - 1.43 EUR
Net price for quantities from 500 pcs - 1.13 EURGross price for quantities from 500 pcs - 1.35 EUR
Net price for quantities from 1000 pcs - 1.03 EURGross price for quantities from 1000 pcs - 1.24 EUR
Net price for quantities from 2000 pcs - 0.93 EURGross price for quantities from 2000 pcs - 1.12 EUR
Net price for quantities from 4000 pcs - 0.86 EURGross price for quantities from 4000 pcs - 1.03 EUR