+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H455CHDL

LED; in housing; 3mm; No.of diodes: 4; red; 2mA; Lens: diffused; 45°

Manufacturer: BIVAR

Manufacturer part number:
H455CHDL
TME Symbol:
H455CHDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
red
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
45°
Wavelength
635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H455CHDL
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.53 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.40 USD
Net price for quantities from 2000 pcs - 1.05 USDGross price for quantities from 2000 pcs - 1.26 USD
Net price for quantities from 4000 pcs - 0.98 USDGross price for quantities from 4000 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.