+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H480CGD

LED; in housing; No.of diodes: 4; green; 20mA; Lens: diffused; 100°

Manufacturer: BIVAR

Manufacturer part number:
H480CGD
TME Symbol:
H480CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
4
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
100°
Luminosity
6mcd
Wavelength
568nm
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H480CGD
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.37 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.25 USD
Net price for quantities from 2000 pcs - 0.95 USDGross price for quantities from 2000 pcs - 1.13 USD
Net price for quantities from 4000 pcs - 0.88 USDGross price for quantities from 4000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.