+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H480CGDL

LED; in housing; No.of diodes: 4; green; 2mA; Lens: diffused; 100°


Manufacturer: BIVAR

Manufacturer part number:
H480CGDL
TME Symbol:
H480CGDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
4
LED colour
green
Mounting
THT
Front
flat
LED current
2mA
LED lens
diffused
Viewing angle
100°
Luminosity
0.4mcd
Wavelength
568nm
Operating voltage
2.1...2.8V DC
Gross weight1.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H480CGDL
0 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 10 pcs - 1.16 EURGross price for quantities from 10 pcs - 1.39 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 500 pcs - 0.78 EURGross price for quantities from 500 pcs - 0.93 EUR
Net price for quantities from 1000 pcs - 0.75 EURGross price for quantities from 1000 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.