+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H485CHD-RP

LED; in housing; 1.8mm; No.of diodes: 4; red; 150mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H485CHD-RP
TME Symbol:
H485CHD-RP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
red
Mounting
THT
LED current
150mA
LED lens
diffused
Viewing angle
70°
Luminosity
5mcd
Wavelength
625nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H485CHD-RP
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.37 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.25 USD
Net price for quantities from 2000 pcs - 0.95 USDGross price for quantities from 2000 pcs - 1.13 USD
Net price for quantities from 4000 pcs - 0.88 USDGross price for quantities from 4000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.