+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H485CHYGAD

LED; in housing; 1.8mm; No.of diodes: 4; amber,red,green,yellow


Manufacturer: BIVAR

Manufacturer part number:
H485CHYGAD
TME Symbol:
H485CHYGAD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
amber, green, red, yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
50°
Wavelength
568nm, 590nm, 605nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H485CHYGAD
0 in TME stock
Net price for quantities from 1 pcs - 1.49 GBPGross price for quantities from 1 pcs - 1.78 GBP
Net price for quantities from 10 pcs - 1.24 GBPGross price for quantities from 10 pcs - 1.49 GBP
Net price for quantities from 100 pcs - 1.00 GBPGross price for quantities from 100 pcs - 1.19 GBP
Net price for quantities from 250 pcs - 0.89 GBPGross price for quantities from 250 pcs - 1.07 GBP
Net price for quantities from 500 pcs - 0.85 GBPGross price for quantities from 500 pcs - 1.01 GBP
Net price for quantities from 1000 pcs - 0.77 GBPGross price for quantities from 1000 pcs - 0.93 GBP
Net price for quantities from 2000 pcs - 0.70 GBPGross price for quantities from 2000 pcs - 0.84 GBP
Net price for quantities from 4000 pcs - 0.65 GBPGross price for quantities from 4000 pcs - 0.78 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.