+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5CC-A11F

Timer; SPDT; 24÷240VAC; 24÷240VDC; socket; 45x45mm; PIN: 11; IP20


Manufacturer: OMRON

Manufacturer part number:
H5CC-A11F
TME Symbol:
H5CC-A11F

Specification

Manufacturer
OMRON
Type of automation module
timer
Kind of output
SPDT
Mounting
socket
Operating temperature
-10...55°C
Electrical connection
round socket
Mounting hole dimensions
45x45mm
Number of pins
11
IP rating
IP20
Related items
P2CF-11, P3GA-11
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight149.36 g
Certificates
EAN code4549734781589
See other products in this category: Digital Timers OMRON,
*
H5CC-A11F
1 in TME stock
Net price for quantities from 1 pcs - 268.51 USDGross price for quantities from 1 pcs - 322.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.