+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5CC-AU

Timer; SPDT; 100÷240VAC; for DIN rail mounting; 45x45mm; IP20


Manufacturer: OMRON

Manufacturer part number:
H5CC-AU
TME Symbol:
H5CC-AU

Specification

Manufacturer
OMRON
Type of automation module
timer
Kind of output
SPDT
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Electrical connection
screw terminals
Mounting hole dimensions
45x45mm
IP rating
IP20
Supply voltage
  • 100...240V AC
Gross weight166 g
Certificates
EAN code4549734781671
See other products in this category: Digital Timers OMRON,
*
H5CC-AU
0 in TME stock
Net price for quantities from 1 pcs - 296.45 USDGross price for quantities from 1 pcs - 355.74 USD
Net price for quantities from 5 pcs - 275.28 USDGross price for quantities from 5 pcs - 330.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.