+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5CC-L8ED

Timer; SPDT; 24VAC; 12÷48VDC; socket; Electr.connect: round socket


Manufacturer: OMRON

Manufacturer part number:
H5CC-L8ED
TME Symbol:
H5CC-L8ED

Specification

Manufacturer
OMRON
Type of automation module
timer
Kind of output
SPDT
Mounting
socket
Operating temperature
-10...55°C
Electrical connection
round socket
Mounting hole dimensions
45x45mm
Number of pins
8
IP rating
IP20
Related items
P2CF-08, P3G-08
Supply voltage
  • 12...48V DC
  • 24V AC
Gross weight166 g
Certificates
EAN code4549734781640
See other products in this category: Digital Timers OMRON,
*
H5CC-L8ED
0 in TME stock
Net price for quantities from 1 pcs - 199.22 EURGross price for quantities from 1 pcs - 239.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.