+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5S-WFB2D

Programmable time switch; 24VDC; for DIN rail mounting; IP20


Manufacturer: OMRON

Manufacturer part number:
H5S-WFB2D
TME Symbol:
H5S-WFB2D

Specification

Manufacturer
OMRON
Type of automation module
programmable time switch
Mounting
for DIN rail mounting
Timers features
weekly
Operating temperature
-10...55°C
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight277 g
Certificates
EAN code4547648356596
See other products in this category: Digital Timers OMRON,
*
H5S-WFB2D
0 in TME stock
Net price for quantities from 1 pcs - 476.22 EURGross price for quantities from 1 pcs - 571.47 EUR
Net price for quantities from 5 pcs - 442.21 EURGross price for quantities from 5 pcs - 530.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.