+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

H7EC-NLP

Counter: electronical; LCD; pulses; 99999999; fIN1 count max: 30Hz


Manufacturer: OMRON

Manufacturer part number:
H7EC-NLP
TME Symbol:
H7EC-NLP

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Max IN1 counting frequency
30Hz
Operating temperature
-10...55°C
Body dimensions
44.8x22.4x17.3mm
Display height 1
8.6mm
Mounting
PCB
Manufacturer series
H7EC
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight28 g
Certificates
EAN code4548583755710
See other products in this category: Impulse Counters OMRON,
See other products from this series.:
*
H7EC-NLP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.01 EURGross price for quantities from 1 pcs - 61.21 EUR
Net price for quantities from 5 pcs - 47.68 EURGross price for quantities from 5 pcs - 57.21 EUR
Net price for quantities from 10 pcs - 44.34 EURGross price for quantities from 10 pcs - 53.21 EUR