+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7EC-NP

Counter: electronical; LCD; pulses; 99999999; 44.8x22.4x17.3mm


Manufacturer: OMRON

Manufacturer part number:
H7EC-NP
TME Symbol:
H7EC-NP

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Max IN1 counting frequency
1kHz
Operating temperature
-10...55°C
Body dimensions
44.8x22.4x17.3mm
Display height 1
8.6mm
Mounting
PCB
Manufacturer series
H7EC
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight28 g
Certificates
EAN code4548583755727
See other products in this category: Impulse Counters OMRON,
See other products from this series.:
*
H7EC-NP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.12 EURGross price for quantities from 1 pcs - 61.34 EUR
Net price for quantities from 5 pcs - 47.78 EURGross price for quantities from 5 pcs - 57.33 EUR
Net price for quantities from 10 pcs - 44.44 EURGross price for quantities from 10 pcs - 53.32 EUR