+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | speed | |
Counting range | 99999 | |
IP rating | IP66 (from the front) | |
Kind of input 1 | NPN, PNP | |
Max IN1 counting frequency | 10Hz | |
Operating temperature | -10...55°C | |
Body dimensions | 48x24x53.5mm | |
Display height 1 | 8.6mm | |
Mounting hole dimensions | 22.2x45mm | |
Electrical connection | screw terminals | |
Mounting | on panel | |
Kind of counter | with tachometer function | |
Body colour | grey |