+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7GP-CD

Counter: electronical; LCD; pulses; 999999; IN 1: NPN,PNP; 12÷24VDC

Manufacturer: OMRON

Manufacturer part number:
H7GP-CD
TME Symbol:
H7GP-CD

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
999999
Resetting method
electrical, manual
Kind of input 1
NPN, PNP
Electrical input 1 parameters
0...5V, 9...24V
Max IN1 counting frequency
5kHz
Operating temperature
-10...55°C
Body dimensions
48x24x80mm
Display height 1
8.5mm
Mounting hole diameter
45x22.2mm
Electrical connection
screw terminals
Mounting
on panel
Body colour
grey
Supply voltage
  • 12...24V DC
Gross weight99.1 g
Certificates
EAN code4547648353588
See other products in this category: Impulse Counters OMRON
*
H7GP-CD
Product withdrawn from the offer
Use the specification table below to search for similar products