+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H921HR7BC

LED; in housing; No.of diodes: 1; red,green; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H921HR7BC
TME Symbol:
H921HR7BC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
1
LED colour
green, red
Mounting
THT
LED lens
diffused
Wavelength
568nm, 635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H921HR7BC
0 in TME stock
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 0.93 EURGross price for quantities from 10 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 250 pcs - 0.67 EURGross price for quantities from 250 pcs - 0.80 EUR
Net price for quantities from 500 pcs - 0.63 EURGross price for quantities from 500 pcs - 0.76 EUR
Net price for quantities from 1000 pcs - 0.58 EURGross price for quantities from 1000 pcs - 0.69 EUR
Net price for quantities from 2000 pcs - 0.52 EURGross price for quantities from 2000 pcs - 0.63 EUR
Net price for quantities from 4000 pcs - 0.49 EURGross price for quantities from 4000 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.