+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H921HR7RD

LED; in housing; No.of diodes: 1; red; 40mA; Lens: diffused; 125°


Manufacturer: BIVAR

Manufacturer part number:
H921HR7RD
TME Symbol:
H921HR7RD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
1
LED colour
red
Mounting
THT
LED current
40mA
LED lens
diffused
Viewing angle
125°
Luminosity
1mcd
Wavelength
655nm
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H921HR7RD
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.55 USD
Net price for quantities from 4000 pcs - 0.43 USDGross price for quantities from 4000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.