+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H9701

Mat: bench; ESD; grey; L: 10m; Width: 1m; Thick: 2mm; 300°C


Manufacturer: -

Manufacturer part number:
H9701
TME Symbol:
H9701

Specification

Type of mat
bench
Version
ESD
Colour
grey
Length
10m
Width
1m
Thickness
2mm
Surface resistance
<1MΩ
Resistance to
temperature
Max ambient temperature
300°C
Gross weight31 kg
*
H9701
0 in TME stock
Net price for quantities from 1 pcs - 422.89 EURGross price for quantities from 1 pcs - 507.47 EUR
Net price for quantities from 3 pcs - 392.85 EURGross price for quantities from 3 pcs - 471.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.