+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUNON | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 3.5...5.5V | |
Fan dimensions | Ø84.9x15.4mm | |
Power consumption | 260mW | |
Current rating | 51mA | |
Fan efficiency | 16.48m3/h | |
Noise level | 15.4dBA | |
Kind of Bearing | Vapo | |
Rotational rate/speed | 2300 (±10%)rpm | |
Min. insulation resistance | 500MΩ | |
Impeller material | thermoplastic | |
Enclosure material | thermoplastic | |
Insulation class | A | |
Leads | leads x2 | |
Lead length | 0.29m | |
Operating temperature | -10...70°C | |
Flammability rating | UL94V-0 | |
Fan motor | brushless DC | |
Static pressure | 0.76mm H2O | |
Wire size | 26AWG | |
Related items | LA001-011A99DN, LA001-012A99DN, LA001-013A99DN, LA001-015A99DN, LA003-004A99DN, LA003-005A99DN, LA004-001A99DN, LA004-003A99DN, LA005-002A99DN, LA006-001A99DN, LA006-002A99DN, LA006-003A99DN, RA001-004999DN, RA000-001999DN, RA000-002999DN, RA000-003999DN |