+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HAAV-27

Warning plate; 16mm; Ømount.hole: 16mm; Ø: 44mm


Manufacturer: IDEC

Manufacturer part number:
HAAV-27
TME Symbol:
HAAV-27

Specification

Manufacturer
IDEC
Type of switch accessories
warning plate
Switch standard
16mm
Button marking
EMERGENCY STOP
Panel cutout diameter
16mm
Diameter
44mm
Gross weight3.425 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
*
HAAV-27
201 in TME stock
Net price for quantities from 1 pcs - 2.00 EURGross price for quantities from 1 pcs - 2.40 EUR
Net price for quantities from 5 pcs - 1.87 EURGross price for quantities from 5 pcs - 2.24 EUR
Net price for quantities from 10 pcs - 1.74 EURGross price for quantities from 10 pcs - 2.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs