+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HAAV4-0

Warning plate; 16mm; Ømount.hole: 16mm; Ø: 60mm


Manufacturer: IDEC

Manufacturer part number:
HAAV4-0
TME Symbol:
HAAV4-0

Specification

Manufacturer
IDEC
Type of switch accessories
warning plate
Switch standard
16mm
Button marking
blank
Panel cutout diameter
16mm
Diameter
60mm
Gross weight5 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
*
HAAV4-0
10 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 50 pcs - 4.25 USDGross price for quantities from 50 pcs - 5.10 USD
Net price for quantities from 100 pcs - 4.08 USDGross price for quantities from 100 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.