+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3003.060

Hammer; 405mm; W: 150mm; 1.42kg; 60mm; round; elastomer; wood


Manufacturer: HALDER

Manufacturer part number:
3003.060
TME Symbol:
HAL-3003.060

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
405mm
Width
0.15m
Head weight
1.42kg
Size
60mm
Tip shape
round
Tip material
elastomer
Handle material
wood
Manufacturer series
SIMPLEX
Gross weight1.42 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3003.060
0 in TME stock
Net price for quantities from 1 pcs - 45.21 EURGross price for quantities from 1 pcs - 54.26 EUR
Net price for quantities from 3 pcs - 42.09 EURGross price for quantities from 3 pcs - 50.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.