+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3012.080

Hammer; paving; 490mm; W: 175mm; 2.84kg; 80mm; round; wood; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3012.080
TME Symbol:
HAL-3012.080

Specification

Manufacturer
HALDER
Type of tool
hammer
Kind of tool
paving
Overall length
490mm
Width
175mm
Head weight
2.84kg
Size
80mm
Tip shape
round
Handle material
wood
Manufacturer series
SIMPLEX
Gross weight2.84 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3012.080
0 in TME stock
Net price for quantities from 1 pcs - 77.58 EURGross price for quantities from 1 pcs - 93.09 EUR
Net price for quantities from 3 pcs - 72.23 EURGross price for quantities from 3 pcs - 86.67 EUR
No. of pieces (Multiplicity: 1)