+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3202.080

Hammer tip; 430g; 80mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3202.080
TME Symbol:
HAL-3202.080

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
430g
Size
80mm
Application - series/manufacturer
SIMPLEX
Gross weight431.7 g
See other products in this category: Hammers and Axes HALDER,
*
3202.080
10 in TME stock
Net price for quantities from 1 pcs - 13.38 EURGross price for quantities from 1 pcs - 16.06 EUR
Net price for quantities from 3 pcs - 12.46 EURGross price for quantities from 3 pcs - 14.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.