+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3203.080

Hammer tip; 350g; 80mm; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3203.080
TME Symbol:
HAL-3203.080

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
350g
Size
80mm
Application - series/manufacturer
SIMPLEX
Gross weight200 g
See other products in this category: Hammers and Axes HALDER,
*
3203.080
0 in TME stock
Net price for quantities from 1 pcs - 18.90 EURGross price for quantities from 1 pcs - 22.68 EUR
Net price for quantities from 3 pcs - 17.60 EURGross price for quantities from 3 pcs - 21.12 EUR
No. of pieces (Multiplicity: 1)