+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3207.080

Hammer tip; 325g; 80mm; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3207.080
TME Symbol:
HAL-3207.080

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
325g
Size
80mm
Application - series/manufacturer
SIMPLEX
Gross weight325 g
See other products in this category: Hammers and Axes HALDER,
*
3207.080
0 in TME stock
Net price for quantities from 1 pcs - 34.51 USDGross price for quantities from 1 pcs - 41.41 USD
Net price for quantities from 3 pcs - 32.13 USDGross price for quantities from 3 pcs - 38.56 USD
No. of pieces (Multiplicity: 1)